RMB | USD

Obsolete item.
16-SOIC

SN74LS390DRE4

Digi-Key Part Number
SN74LS390DRE4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS390DRE4
Supplier
Description
IC BIN COUNTR DUAL 4BIT 16-SOIC
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Reset
Asynchronous
Timing
-
Trigger Type
Negative Edge
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Elements
2
Number of Bits per Element
4
Count Rate
35MHz
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500