Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365PWT

DigiKey Part Number
296-48661-2-ND - Tape & Reel (TR)
296-48661-1-ND - Cut Tape (CT)
296-48661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC365PWT
Description
IC BUFF 2V/6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC365PWRTexas Instruments9,488296-45391-1-ND¥4.57000Parametric Equivalent
SN74HC365PWTTexas Instruments8296-48661-1-ND¥6.29000Parametric Equivalent
74HC365PW,118Nexperia USA Inc.2,6191727-7937-1-ND¥3.80000Upgrade
74HC365PW-Q100,118Nexperia USA Inc.4,7551727-74HC365PW-Q100,118CT-ND¥4.38000Similar
MC74HC365ADTR2Gonsemi2,514MC74HC365ADTR2GOSCT-ND¥2.89000Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥2.98507¥3,731.34
1,750¥2.93873¥5,142.78
2,500¥2.89420¥7,235.50
6,250¥2.79828¥17,489.25
12,500¥2.74046¥34,255.75
25,000¥2.69289¥67,322.25
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥4.46600¥44.66
25¥4.01600¥100.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.