SN74HC259DR | ||
---|---|---|
DigiKey Part Number | 296-14847-2-ND - Tape & Reel (TR) 296-14847-1-ND - Cut Tape (CT) 296-14847-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC259DR | |
Description | IC 8BIT ADDRESSABLE LATCH 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC259DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54HC259, SN74HC259 |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev A/T 16/Mar/2021 |
HTML Datasheet | SN54HC259, SN74HC259 |
EDA Models | SN74HC259DR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.39800 | ¥33.98 |
25 | ¥3.10880 | ¥77.72 |
100 | ¥2.31280 | ¥231.28 |
250 | ¥2.09640 | ¥524.10 |
500 | ¥1.73482 | ¥867.41 |
1,000 | ¥1.30120 | ¥1,301.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19275 | ¥2,981.88 |
5,000 | ¥1.12045 | ¥5,602.25 |
12,500 | ¥1.04816 | ¥13,102.00 |
25,000 | ¥0.96142 | ¥24,035.50 |
62,500 | ¥0.92528 | ¥57,830.00 |
Attribute | Description |
---|---|
Other Names | 296-14847-6-NDR TEXTISSN74HC259DR 296-14847-6 -SN74HC259DRE4 -SN74HC259DRG4 -296-14847-1 -SN74HC259DRE4-NDR 2156-SN74HC259DR -296-14847-1-ND -SN74HC259DR-NDR -SN74HC259DRG4-NDR 296-14847-1 296-14847-2 |
Standard Package | 2,500 |