
SN74CBT6845CPWR | |
|---|---|
DigiKey Part Number | 296-19241-2-ND - Tape & Reel (TR) 296-19241-1-ND - Cut Tape (CT) 296-19241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT6845CPWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6845CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.49640 | ¥87.41 |
| 100 | ¥3.05490 | ¥305.49 |
| 250 | ¥2.84488 | ¥711.22 |
| 500 | ¥2.71818 | ¥1,359.09 |
| 1,000 | ¥2.61382 | ¥2,613.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.52797 | ¥5,055.94 |
| 4,000 | ¥2.45729 | ¥9,829.16 |
| 6,000 | ¥2.42190 | ¥14,531.40 |
| 10,000 | ¥2.38269 | ¥23,826.90 |
| 14,000 | ¥2.35977 | ¥33,036.78 |
| 20,000 | ¥2.33773 | ¥46,754.60 |

