SN74AXC4T774EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC4T774EVM

DigiKey Part Number
296-53617-ND
Manufacturer
Manufacturer Product Number
SN74AXC4T774EVM
Description
EVAL BOARD FOR SN74AXC4T774
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SN74AXC4T774 - Logic-Level Translator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Logic-Level Translator
Embedded
-
Utilized IC / Part
SN74AXC4T774
Primary Attributes
8-Channel (Octal)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.58000¥215.58
Manufacturers Standard Package