SN74AVC1T45DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 28,860
Unit Price: ¥4.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,654
Unit Price: ¥4.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,566
Unit Price: ¥10.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥4.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,746
Unit Price: ¥10.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,848
Unit Price: ¥2.65000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC1T45DBVRG4

DigiKey Part Number
SN74AVC1T45DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC1T45DBVRG4
Description
IC XLTR VL BIDIR SOT-23-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC1T45DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Data Rate
500Mbps
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC1T45DBVRTexas Instruments28,860296-19094-1-ND¥4.88000Parametric Equivalent
SN74AVC1T45DBVRE4Texas Instruments1,654296-52713-1-ND¥4.80000Parametric Equivalent
SN74AVC1T45DBVTTexas Instruments2,566296-32277-1-ND¥10.42000Parametric Equivalent
SN74AVCH1T45DBVRTexas Instruments0296-19104-1-ND¥4.88000Parametric Equivalent
SN74AVCH1T45DBVTTexas Instruments1,746296-32281-1-ND¥10.01000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.12977¥6,389.31
6,000¥2.07423¥12,445.38
9,000¥2.04641¥18,417.69
15,000¥2.01559¥30,233.85
21,000¥1.99757¥41,948.97
30,000¥1.98025¥59,407.50
Manufacturers Standard Package