SN74ALS518N | ||
---|---|---|
DigiKey Part Number | 296-33742-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74ALS518N | |
Description | IC COMPARATOR IDENTITY 8B 20DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active High Output A=B 20-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ALS518N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active High | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 100µA, 24mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.90000 | ¥93.90 |
20 | ¥84.82700 | ¥1,696.54 |
40 | ¥80.88175 | ¥3,235.27 |
100 | ¥70.22880 | ¥7,022.88 |
260 | ¥67.07277 | ¥17,438.92 |
500 | ¥61.15446 | ¥30,577.23 |
1,000 | ¥53.26363 | ¥53,263.63 |