NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC00NSR

DigiKey Part Number
296-38784-2-ND - Tape & Reel (TR)
296-38784-1-ND - Cut Tape (CT)
296-38784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC00NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AC00NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC00NSRTexas Instruments1,680296-38784-1-ND¥5.87000Parametric Equivalent
74AC00SCXonsemi3,43074AC00SCXCT-ND¥2.73000Similar
In-Stock: 1,680
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.18500¥41.85
25¥3.75440¥93.86
100¥3.28570¥328.57
250¥3.06220¥765.55
500¥2.92724¥1,463.62
1,000¥2.88491¥2,884.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.72492¥5,449.84
4,000¥2.64975¥10,599.00
6,000¥2.61211¥15,672.66
10,000¥2.57040¥25,704.00
14,000¥2.54601¥35,644.14
20,000¥2.52258¥50,451.60
Manufacturers Standard Package