
SN65HVD1782P | |
|---|---|
DigiKey Part Number | 296-23873-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.79000 | ¥78.79 |
| 10 | ¥61.32900 | ¥613.29 |
| 50 | ¥54.32240 | ¥2,716.12 |
| 100 | ¥52.15210 | ¥5,215.21 |
| 250 | ¥49.86024 | ¥12,465.06 |
| 500 | ¥48.47868 | ¥24,239.34 |
| 1,000 | ¥47.34209 | ¥47,342.09 |


