SN65220IDBVRQ1 | ||
---|---|---|
DigiKey Part Number | SN65220IDBVRQ1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN65220IDBVRQ1 | |
Description | TVS DEVICE MIXED 7V SOT23-6 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SN65220IDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48328 | ¥13,449.84 |
6,000 | ¥4.26979 | ¥25,618.74 |
9,000 | ¥4.07273 | ¥36,654.57 |