SM320VC5416PGE16EP | ||
---|---|---|
DigiKey Part Number | 296-22222-ND | |
Manufacturer | ||
Manufacturer Product Number | SM320VC5416PGE16EP | |
Description | IC DSP FIXED-POINT 144LQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SM320VC5416PGE16EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Fixed Point | |
Interface | McBSP | |
Clock Rate | 160MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM320VC5416-EP |
PCN Obsolescence/ EOL | OBS NOTICE 20/Nov/2023 |
PCN Packaging | New Tray 11/Dec/2020 |
HTML Datasheet | |
EDA Models | SM320VC5416PGE16EP Models |
Product Drawings | 144-LQFP Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥462.41917 | ¥27,745.15 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TMS320VC5416PGE160 | Texas Instruments | 3 | 296-12170-ND | ¥407.69000 | Similar |
Attribute | Description |
---|---|
Other Names | TEXTISSM320VC5416PGE16EP -296-22222-ND -SM320VC5416PGE16EP-NDR -296-22222-NDR 296-22222 296-22222-NDR -V62/04610-01YE 2156-SM320VC5416PGE16EP -296-22222 -V62/04610-01YE-NDR V62/04610-01YE |
Standard Package | 60 |