Similar
Similar
Similar
Similar
Similar

SE555DRG4 | |
|---|---|
DigiKey Part Number | 296-41385-2-ND - Tape & Reel (TR) 296-41385-1-ND - Cut Tape (CT) 296-41385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE555DRG4 |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE555DRG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CM/NOPB | Texas Instruments | 2,667 | LM555CM/NOPB-ND | ¥10.83000 | Similar |
| LM555CMX/NOPB | Texas Instruments | 20,186 | LM555CMX/NOPBCT-ND | ¥9.26000 | Similar |
| LMC555CM/NOPB | Texas Instruments | 0 | LMC555CM/NOPB-ND | ¥0.00000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38,982 | LMC555CMX/NOPBCT-ND | ¥9.51000 | Similar |
| SE555DR | Texas Instruments | 0 | 296-39169-1-ND | ¥3.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.00691 | ¥5,034.55 |
| 7,500 | ¥0.99081 | ¥7,431.07 |
| 12,500 | ¥0.97298 | ¥12,162.25 |
| 17,500 | ¥0.96256 | ¥16,844.80 |
| 25,000 | ¥0.95254 | ¥23,813.50 |
| 62,500 | ¥0.93098 | ¥58,186.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |



