New Product
Series Voltage Reference IC Fixed 3V V ±0.025% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5030EIDR

DigiKey Part Number
296-REF5030EIDRTR-ND - Tape & Reel (TR)
296-REF5030EIDRCT-ND - Cut Tape (CT)
296-REF5030EIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5030EIDR
Description
ENHANCED LOW-NOISE (0.5VPP/V), L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.025% 10 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
2.5ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
500nVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
800nVrms
Part Status
Active
Voltage - Input
3.2V ~ 42V
Reference Type
Series
Current - Supply
480µA
Output Type
Fixed
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Output (Min/Fixed)
3V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.025%
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.58000¥65.58
10¥50.71200¥507.12
25¥46.99680¥1,174.92
100¥42.91050¥4,291.05
250¥41.80584¥10,451.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.63072¥112,892.16
Manufacturers Standard Package