MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3025AIDBZTG4 | |
|---|---|
DigiKey Part Number | 296-35919-2-ND - Tape & Reel (TR) 296-35919-1-ND - Cut Tape (CT) 296-35919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3025AIDBZTG4 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3025AIDBZTG4 Models |
Category | Noise - 0.1Hz to 10Hz 28µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.55V ~ 5.5V |
Part Status Obsolete | Current - Supply 50µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3025AIDBZT | Texas Instruments | 5,777 | REF3025AIDBZTCT-ND | ¥12.07000 | MFR Recommended |
| ISL21010CFH325Z-TK | Renesas Electronics Corporation | 3,081 | ISL21010CFH325Z-TKCT-ND | ¥18.36000 | Similar |
| ISL21080CIH315Z-TK | Renesas Electronics Corporation | 0 | ISL21080CIH315Z-TKCT-ND | ¥17.45000 | Similar |
| LT1460HCS3-2.5#TRMPBF | Analog Devices Inc. | 242 | LT1460HCS3-2.5#TRMPBFCT-ND | ¥82.70000 | Similar |
| LT1460HCS3-2.5#TRPBF | Analog Devices Inc. | 782 | LT1460HCS3-2.5#TRPBFCT-ND | ¥82.70000 | Similar |





