Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3025AIDBZR

DigiKey Part Number
296-26322-2-ND - Tape & Reel (TR)
296-26322-1-ND - Cut Tape (CT)
296-26322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3025AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3025AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
28µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.55V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL21010CFH325Z-TKRenesas Electronics Corporation3,081ISL21010CFH325Z-TKCT-ND¥72.26000Similar
LT1460KCS3-2.5#TRMPBFAnalog Devices Inc.5,362505-LT1460KCS3-2.5#TRMPBFCT-ND¥159.82000Similar
In-Stock: 7,889
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥7.76500¥77.65
25¥7.02920¥175.73
100¥6.21970¥621.97
250¥5.83416¥1,458.54
500¥5.60176¥2,800.88
1,000¥5.50393¥5,503.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.17380¥15,521.40
6,000¥5.05808¥30,348.48
9,000¥5.00012¥45,001.08
15,000¥4.93591¥74,038.65
Manufacturers Standard Package