MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4374AIPWRG4 | |
|---|---|
DigiKey Part Number | OPA4374AIPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4374AIPWRG4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AIPWRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4374AIPWR | Texas Instruments | 1,157 | 296-49851-1-ND | ¥19.10000 | MFR Recommended |
| AD8604DRUZ | Analog Devices Inc. | 42 | AD8604DRUZ-ND | ¥27.13000 | Similar |
| AD8604DRUZ-REEL | Analog Devices Inc. | 3,645 | 505-AD8604DRUZ-REELCT-ND | ¥27.13000 | Similar |
| AD8648ARUZ | Analog Devices Inc. | 89 | 505-AD8648ARUZ-ND | ¥30.52000 | Similar |
| AD8648ARUZ-REEL | Analog Devices Inc. | 4,027 | AD8648ARUZ-REELCT-ND | ¥30.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.34102 | ¥20,852.55 |
| 5,000 | ¥8.16282 | ¥40,814.10 |
| 7,500 | ¥8.07360 | ¥60,552.00 |







