CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4342EA/250

DigiKey Part Number
OPA4342EATR-ND - Tape & Reel (TR)
OPA4342EACT-ND - Cut Tape (CT)
OPA4342EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4342EA/250
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4342EA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
150µA (x4 Channels)
Series
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604DRUZAnalog Devices Inc.42AD8604DRUZ-ND¥27.13000Similar
AD8608ARUZAnalog Devices Inc.12,044505-AD8608ARUZ-ND¥57.89000Similar
BU7487FV-E2Rohm Semiconductor7,443BU7487FV-E2CT-ND¥8.77000Similar
LMV324DTBR2Gonsemi5,441LMV324DTBR2GOSCT-ND¥4.22000Similar
LMV324LIPTSTMicroelectronics2,482497-13053-1-ND¥7.03000Similar
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.82000¥34.82
10¥26.31500¥263.15
25¥24.19800¥604.95
100¥21.86920¥2,186.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.75936¥5,189.84
500¥20.09014¥10,045.07
750¥19.75515¥14,816.36
1,250¥19.38382¥24,229.78
1,750¥19.16697¥33,542.20
2,500¥18.95830¥47,395.75
Manufacturers Standard Package

Other Suppliers on DigiKey

7,985In Stock
Ships from Rochester Electronics, LLC