
OPA4330AID | |
|---|---|
DigiKey Part Number | 296-33477-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4330AID |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4330AID Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8609ARZ | Analog Devices Inc. | 479 | 505-AD8609ARZ-ND | ¥58.14000 | Similar |
| AD8609ARZ-REEL7 | Analog Devices Inc. | 2,155 | AD8609ARZ-REEL7CT-ND | ¥58.14000 | Similar |
| AD8619ARZ | Analog Devices Inc. | 360 | AD8619ARZ-ND | ¥33.74000 | Similar |
| AD8619ARZ-REEL7 | Analog Devices Inc. | 480 | 505-AD8619ARZ-REEL7CT-ND | ¥33.74000 | Similar |
| ISL28430FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28430FBZ-T13-ND | ¥14.13372 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥33.69900 | ¥336.99 |
| 50 | ¥29.49980 | ¥1,474.99 |
| 100 | ¥28.19980 | ¥2,819.98 |
| 250 | ¥26.82740 | ¥6,706.85 |
| 500 | ¥26.00024 | ¥13,000.12 |
| 1,000 | ¥25.31932 | ¥25,319.32 |
| 2,500 | ¥24.60051 | ¥61,501.28 |

