
OPA4317ID | |
|---|---|
DigiKey Part Number | 296-36442-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4317ID |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4317ID Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 155 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.70000 | ¥29.70 |
| 10 | ¥22.30200 | ¥223.02 |
| 50 | ¥19.32660 | ¥966.33 |
| 100 | ¥18.40520 | ¥1,840.52 |
| 250 | ¥17.43228 | ¥4,358.07 |
| 500 | ¥16.84580 | ¥8,422.90 |
| 1,000 | ¥16.36290 | ¥16,362.90 |
| 2,500 | ¥15.85324 | ¥39,633.10 |
| 5,000 | ¥15.54616 | ¥77,730.80 |

