J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4137U/2K5

DigiKey Part Number
296-29363-2-ND - Tape & Reel (TR)
296-29363-1-ND - Cut Tape (CT)
296-29363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4137U/2K5
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4137U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
220µA
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-4ARZ-R7Analog Devices Inc.273ADA4004-4ARZ-R7CT-ND¥120.16000Similar
ADTL084ARUZAnalog Devices Inc.1,134505-ADTL084ARUZ-ND¥27.13000Similar
ADTL084ARUZ-REELAnalog Devices Inc.4,993ADTL084ARUZ-REELCT-ND¥27.13000Similar
ADTL084ARZAnalog Devices Inc.229505-ADTL084ARZ-ND¥27.13000Similar
ADTL084ARZ-REELAnalog Devices Inc.4,975ADTL084ARZ-REELCT-ND¥27.13000Similar
In-Stock: 2,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥30.30100¥303.01
25¥27.91280¥697.82
100¥25.28470¥2,528.47
250¥24.06636¥6,016.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.99822¥54,995.55
Manufacturers Standard Package