SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5
OPA397 Single Low offset, Low Noise RRIO e-trim™ Op-Amp | Datasheet Preview

OPA397DBVR

DigiKey Part Number
296-OPA397DBVRTR-ND - Tape & Reel (TR)
296-OPA397DBVRCT-ND - Cut Tape (CT)
296-OPA397DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA397DBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA397DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
10 mV
Current - Supply
1.22mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,211
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.08000¥16.08
10¥11.83900¥118.39
25¥10.76840¥269.21
100¥9.59340¥959.34
250¥9.03216¥2,258.04
500¥8.69442¥4,347.21
1,000¥8.41614¥8,416.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.07256¥24,217.68
6,000¥7.90441¥47,426.46
9,000¥7.82021¥70,381.89
Manufacturers Standard Package