
OPA2322AIDGKR | |
|---|---|
DigiKey Part Number | 296-41349-2-ND - Tape & Reel (TR) 296-41349-1-ND - Cut Tape (CT) 296-41349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | ¥4.37000 | Similar |
| AD8506ARMZ-R7 | Analog Devices Inc. | 1,000 | 505-AD8506ARMZ-R7CT-ND | ¥4.37000 | Similar |
| AD8607ARMZ | Analog Devices Inc. | 187 | 505-AD8607ARMZ-ND | ¥6.22000 | Similar |
| AD8607ARMZ-REEL | Analog Devices Inc. | 2,143 | AD8607ARMZ-REELCT-ND | ¥6.22000 | Similar |
| AD8617ARMZ | Analog Devices Inc. | 3,223 | 505-AD8617ARMZ-ND | ¥4.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.41200 | ¥104.12 |
| 25 | ¥9.46400 | ¥236.60 |
| 100 | ¥8.41860 | ¥841.86 |
| 250 | ¥7.92076 | ¥1,980.19 |
| 500 | ¥7.62040 | ¥3,810.20 |
| 1,000 | ¥7.57897 | ¥7,578.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.69396 | ¥19,234.90 |
| 5,000 | ¥7.52388 | ¥37,619.40 |
| 7,500 | ¥7.43872 | ¥55,790.40 |




