MSP430G2333IPW20R | ||
---|---|---|
DigiKey Part Number | 296-41338-2-ND - Tape & Reel (TR) 296-41338-1-ND - Cut Tape (CT) 296-41338-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2333IPW20R | |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2333IPW20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥12.07300 | ¥120.73 |
25 | ¥11.39480 | ¥284.87 |
100 | ¥9.70700 | ¥970.70 |
250 | ¥9.11452 | ¥2,278.63 |
500 | ¥7.97522 | ¥3,987.61 |
1,000 | ¥6.60802 | ¥6,608.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.15230 | ¥12,304.60 |
6,000 | ¥5.92445 | ¥35,546.70 |
10,000 | ¥5.69658 | ¥56,965.80 |