MSP430G2332IPW20R | ||
---|---|---|
DigiKey Part Number | 296-38569-2-ND - Tape & Reel (TR) 296-38569-1-ND - Cut Tape (CT) 296-38569-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2332IPW20R | |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2332IPW20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSP430G2xx2 Datasheet |
Product Training Modules | |
Reference Design Library | BT-MSPAUDSINK: Bluetooth 4.0, 250 kbps |
PCN Design/Specification | Mult PN PART MARKING 08/Dec/2023 |
Manufacturer Product Page | MSP430G2332IPW20R Specifications |
HTML Datasheet | MSP430G2xx2 Datasheet |
EDA Models | MSP430G2332IPW20R Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.23500 | ¥152.35 |
25 | ¥14.36960 | ¥359.24 |
100 | ¥12.24210 | ¥1,224.21 |
250 | ¥11.49500 | ¥2,873.75 |
500 | ¥10.05804 | ¥5,029.02 |
1,000 | ¥8.33388 | ¥8,333.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.75913 | ¥15,518.26 |
6,000 | ¥7.47175 | ¥44,830.50 |
10,000 | ¥7.18438 | ¥71,843.80 |
Attribute | Description |
---|---|
Other Names | 296-38569-2 -MSP430G2332IPW20R-NDR 296-38569-1 296-38569-6 MSP430G2332IPW20R-ND |
Standard Package | 2,000 |