ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2313IPW28

DigiKey Part Number
MSP430G2313IPW28-ND
Manufacturer
Manufacturer Product Number
MSP430G2313IPW28
Description
IC MCU 16BIT 4KB FLASH 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2313IPW28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
10¥12.49500¥124.95
50¥10.71720¥535.86
100¥10.16650¥1,016.65
250¥9.58564¥2,396.41
500¥9.23532¥4,617.66
1,000¥8.94697¥8,946.97
2,500¥8.64257¥21,606.42
5,000¥8.45912¥42,295.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

343,917In Stock
Ships from Rochester Electronics, LLC