MSP-TS430RHB32A | ||
---|---|---|
DigiKey Part Number | 296-38652-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP-TS430RHB32A | |
Description | DEV KIT 32QFN ZIF TARGET BOARD | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 - ZIF Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
For Use With/Related Products | MSP430 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSP430 Hardware Tools User Guide |
Product Training Modules | Communication Solutions for Industrial Automation |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.22000 | ¥868.22 |
Attribute | Description |
---|---|
Other Names | 296-38652 |
Standard Package | 1 |