


MC79L12ACLP | |
|---|---|
DigiKey Part Number | 296-31375-ND |
Manufacturer | |
Manufacturer Product Number | MC79L12ACLP |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -27V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 16,106 | 296-27750-1-ND | ¥399.77000 | MFR Recommended |
| MC79L12ABPG | onsemi | 4,515 | MC79L12ABPGOS-ND | ¥27.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.15400 | ¥71.54 |
| 25 | ¥6.47360 | ¥161.84 |
| 100 | ¥5.72370 | ¥572.37 |
| 250 | ¥5.36592 | ¥1,341.48 |
| 500 | ¥5.23442 | ¥2,617.21 |

