Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232EIPWRG4 | |
|---|---|
DigiKey Part Number | 296-52667-2-ND - Tape & Reel (TR) 296-52667-1-ND - Cut Tape (CT) 296-52667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EIPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIPWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIPWR | Texas Instruments | 3,341 | 296-19436-1-ND | ¥13.88000 | Parametric Equivalent |
| MAX3232EIPWRQ1 | Texas Instruments | 2,942 | 296-23467-1-ND | ¥16.04000 | Parametric Equivalent |
| MAX3232IPWR | Texas Instruments | 20,490 | 296-13100-1-ND | ¥17.04000 | Parametric Equivalent |
| MAX3232IPWRE4 | Texas Instruments | 0 | MAX3232IPWRE4-ND | ¥8.76649 | Parametric Equivalent |
| MAX3232IPWRG4 | Texas Instruments | 0 | MAX3232IPWRG4-ND | ¥8.76649 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.06566 | ¥10,131.32 |
| 4,000 | ¥4.94046 | ¥19,761.84 |
| 6,000 | ¥4.87775 | ¥29,266.50 |
| 10,000 | ¥4.80828 | ¥48,082.80 |
| 14,000 | ¥4.76769 | ¥66,747.66 |




