
LP87524JRNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87524JRNFTQ1TR-ND - Tape & Reel (TR) 296-LP87524JRNFTQ1CT-ND - Cut Tape (CT) 296-LP87524JRNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87524JRNFTQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87524JRNFTQ1 Models |
Category | Voltage - Output (Max) 3.36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.59000 | ¥64.59 |
| 10 | ¥49.90800 | ¥499.08 |
| 25 | ¥46.24120 | ¥1,156.03 |
| 100 | ¥42.21130 | ¥4,221.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥39.11688 | ¥9,779.22 |
| 500 | ¥37.99286 | ¥18,996.43 |
| 750 | ¥37.43008 | ¥28,072.56 |
| 1,250 | ¥36.80646 | ¥46,008.08 |
| 1,750 | ¥36.44194 | ¥63,773.40 |


