Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87524JRNFTQ1

DigiKey Part Number
296-LP87524JRNFTQ1TR-ND - Tape & Reel (TR)
296-LP87524JRNFTQ1CT-ND - Cut Tape (CT)
296-LP87524JRNFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87524JRNFTQ1
Description
IC REG BUCK ADJ QUAD 26VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LP87524JRNFTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
3.36V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
4
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
26-VQFN-HR (4.5x4)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.59000¥64.59
10¥49.90800¥499.08
25¥46.24120¥1,156.03
100¥42.21130¥4,221.13
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥39.11688¥9,779.22
500¥37.99286¥18,996.43
750¥37.43008¥28,072.56
1,250¥36.80646¥46,008.08
1,750¥36.44194¥63,773.40
Manufacturers Standard Package