LP3925RMX-A/NOPB | ||
---|---|---|
DigiKey Part Number | LP3925RMX-A/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LP3925RMX-A/NOPB | |
Description | IC PMU FOR HANDSETS 81DSBGA | |
Customer Reference | ||
Detailed Description | Mobile Handsets PMIC 81-DSBGA (3.61x3.61) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3925RMX-A/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Mobile Handsets | |
Current - Supply | 3.5µA | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-WFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.61x3.61) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.48445 | ¥14,484.45 |