


LP2987AIMM-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2987AIMM-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2987AIMM-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2987AIMM-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2987AIMM-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2987AIMM-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986AIMM-5.0/NOPB | Texas Instruments | 217 | LP2986AIMM-5.0/NOPBCT-ND | ¥31.92000 | Parametric Equivalent |
| LP2988AIMM-5.0/NOPB | Texas Instruments | 2,016 | 296-LP2988AIMM-5.0/NOPBCT-ND | ¥27.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 10 | ¥22.52700 | ¥225.27 |
| 25 | ¥20.67480 | ¥516.87 |
| 100 | ¥18.63890 | ¥1,863.89 |
| 250 | ¥17.66736 | ¥4,416.84 |
| 500 | ¥17.08218 | ¥8,541.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.11698 | ¥16,116.98 |
| 2,000 | ¥15.73210 | ¥31,464.20 |
| 3,000 | ¥15.53941 | ¥46,618.23 |
| 5,000 | ¥15.32579 | ¥76,628.95 |

