LP2901DR | ||
---|---|---|
DigiKey Part Number | 296-26119-2-ND - Tape & Reel (TR) 296-26119-1-ND - Cut Tape (CT) 296-26119-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2901DR | |
Description | IC COMPARATOR 4 GEN PUR 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2901DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 30V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥4.41500 | ¥44.15 |
25 | ¥4.14960 | ¥103.74 |
100 | ¥3.38610 | ¥338.61 |
250 | ¥3.14528 | ¥786.32 |
500 | ¥2.67684 | ¥1,338.42 |
1,000 | ¥2.14148 | ¥2,141.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.94069 | ¥4,851.73 |
5,000 | ¥1.80686 | ¥9,034.30 |
12,500 | ¥1.73994 | ¥21,749.25 |
25,000 | ¥1.67302 | ¥41,825.50 |