Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV321IDBVRE4 | |
|---|---|
DigiKey Part Number | 296-52658-2-ND - Tape & Reel (TR) 296-52658-1-ND - Cut Tape (CT) 296-52658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDBVRE4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDBVRE4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M5/NOPB | Texas Instruments | 8,359 | LMV321M5/NOPBCT-ND | ¥9.76000 | Direct |
| LMV321M5X/NOPB | Texas Instruments | 6,325 | LMV321M5X/NOPBCT-ND | ¥7.69000 | Direct |
| LMV321IDBVR | Texas Instruments | 43,574 | 296-9567-1-ND | ¥3.58000 | MFR Recommended |
| LMV321M7/NOPB | Texas Instruments | 3,797 | LMV321M7/NOPBCT-ND | ¥10.03000 | Similar |
| LMV321M7X/NOPB | Texas Instruments | 8,243 | LMV321M7X/NOPBCT-ND | ¥8.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.38198 | ¥7,145.94 |
| 6,000 | ¥2.32109 | ¥13,926.54 |
| 9,000 | ¥2.29058 | ¥20,615.22 |
| 15,000 | ¥2.25678 | ¥33,851.70 |
| 21,000 | ¥2.23703 | ¥46,977.63 |
| 30,000 | ¥2.21804 | ¥66,541.20 |






