LMV248LQ | ||
---|---|---|
DigiKey Part Number | LMV248LQTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMV248LQ | |
Description | IC RF PWR CNTRL DUAL BAND 16WQFN | |
Customer Reference | ||
Detailed Description | RF Power Controller IC Cellular, GSM, DCS, PCS 16-WQFN (4x4) | |
EDA/CAD Models | LMV248LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, GSM, DCS, PCS | |
Frequency | - | |
Features | Dual Band | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
EDA Models | LMV248LQ Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | LMV248LQTR LMV248LQCT *LMV248LQ |
Standard Package | 1,000 |