LMV243BL | ||
---|---|---|
DigiKey Part Number | LMV243BLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMV243BL | |
Description | IC RF PWR CNTRL 2GHZ 8DSBGA | |
Customer Reference | ||
Detailed Description | RF Power Controller IC Cellular, GSM, TDMA, WLL 450MHz ~ 2GHz 8-DSBGA | |
EDA/CAD Models | LMV243BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, GSM, TDMA, WLL | |
Frequency | 450MHz ~ 2GHz | |
Features | Single Output, Quad Band | |
Package / Case | 8-TFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |