LMV242LD/NOPB | ||
---|---|---|
DigiKey Part Number | LMV242LD/NOPBTR-ND - Tape & Reel (TR) LMV242LD/NOPBCT-ND - Cut Tape (CT) LMV242LD/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV242LD/NOPB | |
Description | IC RF PWR CNTRL PA 2GHZ 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV242LD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL | |
Frequency | 450MHz ~ 2GHz | |
Features | Dual Output, Quad Band | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.64000 | ¥17.64 |
10 | ¥15.91000 | ¥159.10 |
25 | ¥14.20440 | ¥355.11 |
100 | ¥12.78500 | ¥1,278.50 |
250 | ¥11.36420 | ¥2,841.05 |
500 | ¥9.94378 | ¥4,971.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.23902 | ¥8,239.02 |
2,000 | ¥7.67083 | ¥15,341.66 |
5,000 | ¥7.38674 | ¥36,933.70 |
10,000 | ¥7.10264 | ¥71,026.40 |