
LMR51610XFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51610XFDBVRTR-ND - Tape & Reel (TR) 296-LMR51610XFDBVRCT-ND - Cut Tape (CT) 296-LMR51610XFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610XFDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610XFDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51610XDBVR | Texas Instruments | 15,487 | 296-LMR51610XDBVRCT-ND | ¥13.52000 | Parametric Equivalent |
| LMR51610XFQDBVRQ1 | Texas Instruments | 1,328 | 296-LMR51610XFQDBVRQ1CT-ND | ¥15.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.94900 | ¥99.49 |
| 25 | ¥9.03760 | ¥225.94 |
| 100 | ¥8.03260 | ¥803.26 |
| 250 | ¥7.55380 | ¥1,888.45 |
| 500 | ¥7.26520 | ¥3,632.60 |
| 1,000 | ¥7.21226 | ¥7,212.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.29021 | ¥21,870.63 |
| 6,000 | ¥7.13478 | ¥42,808.68 |
| 9,000 | ¥7.05695 | ¥63,512.55 |


