LMP90100MHE/NOPB | ||
---|---|---|
DigiKey Part Number | LMP90100MHE/NOPBTR-ND - Tape & Reel (TR) LMP90100MHE/NOPBCT-ND - Cut Tape (CT) LMP90100MHE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMP90100MHE/NOPB | |
Description | IC AFE 1 CHAN 24BIT 28HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 24 Bit 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMP90100MHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Configurable Sensor AFE Products Simplify Design and Speed Time-To-Market |
Video File | National Semiconductor's Sensor AFE - Another Geek Moment |
Featured Product | Data Converters |
PCN Design/Specification | Datasheet Update 03/Feb/2015 |
PCN Assembly/Origin | Mult Dev 24/May/2023 |
Manufacturer Product Page | LMP90100MHE/NOPB Specifications |
HTML Datasheet | LMP90097-100 |
EDA Models | LMP90100MHE/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.19000 | ¥115.19 |
10 | ¥105.83700 | ¥1,058.37 |
25 | ¥101.45200 | ¥2,536.30 |
100 | ¥89.38790 | ¥8,938.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥85.00092 | ¥21,250.23 |
500 | ¥79.51712 | ¥39,758.56 |
Attribute | Description |
---|---|
Other Names | LMP90100MHE/NOPBCT -LMP90100MHE/NOPBCT-ND LMP90100MHENOPB LMP90100MHE/NOPBTR *LMP90100MHE/NOPB -LMP90100MHE-NDR -LMP90100MHE/NOPBCT LMP90100MHE/NOPBDKR |
Standard Package | 250 |