
LMK04816BISQE/NOPB | |
|---|---|
DigiKey Part Number | LMK04816BISQE/NOPBTR-ND - Tape & Reel (TR) LMK04816BISQE/NOPBCT-ND - Cut Tape (CT) LMK04816BISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04816BISQE/NOPB |
Description | IC CLOCK DUAL PLL 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 2.6GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04816BISQE/NOPB Models |
Category | Ratio - Input:Output 3:12 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 64-WFQFN Exposed Pad |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.89000 | ¥191.89 |
| 10 | ¥153.29700 | ¥1,532.97 |
| 25 | ¥143.65280 | ¥3,591.32 |
| 100 | ¥133.62810 | ¥13,362.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥128.00332 | ¥32,000.83 |
| 500 | ¥124.95976 | ¥62,479.88 |


