PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00334RTVT

DigiKey Part Number
296-46124-2-ND - Tape & Reel (TR)
296-46124-1-ND - Cut Tape (CT)
296-46124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00334RTVT
Description
FANOUT BUFFER FOR HIGH FREQUENCY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMK00334RTVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:5
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400MHz
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe), SATA CPU
Package / Case
32-WFQFN Exposed Pad
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Supplier Device Package
32-WQFN (5x5)
Output
HCSL, LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.41000¥36.41
10¥27.51800¥275.18
25¥25.28840¥632.21
100¥22.83790¥2,283.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥21.67048¥5,417.62
500¥20.96680¥10,483.40
750¥20.61440¥15,460.80
1,250¥20.22369¥25,279.61
1,750¥19.99557¥34,992.25
2,500¥19.77604¥49,440.10
Manufacturers Standard Package