LMH6722MA/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6722MA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH6722MA/NOPB | |
Description | IC AMP CURRENT FEEDBACK 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 4 Current Feedback 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6722MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMH6714/20/22 |
Product Training Modules | |
Featured Product | Create your power design now with TI’s WEBENCH® Designer |
PCN Design/Specification | Copper Wire Update 14/May/2015 |
Manufacturer Product Page | LMH6722MA/NOPB Specifications |
EDA Models | LMH6722MA/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
10 | ¥41.84200 | ¥418.42 |
55 | ¥39.55327 | ¥2,175.43 |
110 | ¥34.27955 | ¥3,770.75 |
275 | ¥32.52153 | ¥8,943.42 |
550 | ¥29.18136 | ¥16,049.75 |
1,045 | ¥24.61083 | ¥25,718.32 |
2,530 | ¥23.38025 | ¥59,152.03 |
Attribute | Description |
---|---|
Other Names | LMH6722MA-NDR LMH6722MANOPB *LMH6722MA/NOPB -LMH6722MA/NOPB-ND |
Standard Package | 55 |