Voltage Feedback Amplifier 3 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6683MAX/NOPB

DigiKey Part Number
LMH6683MAX/NOPBTR-ND - Tape & Reel (TR)
LMH6683MAX/NOPBCT-ND - Cut Tape (CT)
LMH6683MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6683MAX/NOPB
Description
IC OPAMP VFB 3 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6683MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.5mA (x3 Channels)
Series
Current - Output / Channel
85 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Surface Mount
Slew Rate
940V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
120 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
190 MHz
Base Product Number
Current - Input Bias
5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.09000¥32.09
10¥24.19800¥241.98
25¥22.22960¥555.74
100¥20.06380¥2,006.38
250¥19.03124¥4,757.81
500¥18.89098¥9,445.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.35558¥43,388.95
Manufacturers Standard Package