16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0024MA/NOPB

DigiKey Part Number
LMH0024MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH0024MA/NOPB
Description
IC INTERFACE SPECIALIZED 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPTE 259M / 344M Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH0024MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
SMPTE 259M / 344M
Interface
Serial
Voltage - Supply
3.3V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.17000¥204.17
10¥163.47500¥1,634.75
48¥147.49958¥7,079.98
144¥139.83493¥20,136.23
288¥136.08340¥39,192.02
528¥133.35153¥70,409.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.