LM87CIMTX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35431-2-ND - Tape & Reel (TR) 296-35431-1-ND - Cut Tape (CT) 296-35431-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM87CIMTX/NOPB | |
Description | IC MONITOR SYS HARDWARE 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM87CIMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C Local(Typ), ±4°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM87CIMTX |
PCN Design/Specification | TSSOP Pkg Cu Wire 23/Jul/2013 |
EDA Models | LM87CIMTX/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.26000 | ¥59.26 |
10 | ¥53.54000 | ¥535.40 |
25 | ¥51.05280 | ¥1,276.32 |
100 | ¥44.32730 | ¥4,432.73 |
250 | ¥42.33544 | ¥10,583.86 |
500 | ¥38.59980 | ¥19,299.90 |
1,000 | ¥33.61922 | ¥33,619.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.37402 | ¥80,935.05 |
Attribute | Description |
---|---|
Other Names | *LM87CIMTX/NOPB 296-35431-6 296-35431-1 296-35431-2 LM87CIMTXNOPB LM87CIMTX-NDR LM87CIMTX/NOPB-ND |
Standard Package | 2,500 |