LM87CIMT/NOPB | ||
---|---|---|
DigiKey Part Number | LM87CIMT/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM87CIMT/NOPB | |
Description | IC MONITOR SYS HARDWARE 24TSSOP | |
Customer Reference | ||
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM87CIMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C Local(Typ), ±4°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM87CIMTX |
PCN Obsolescence/ EOL | EOL 09/Nov/2023 |
PCN Design/Specification | TSSOP Pkg Cu Wire 23/Jul/2013 |
EDA Models | LM87CIMT/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM87CIMTX/NOPB | Texas Instruments | 1,818 | 296-35431-1-ND | ¥59.26000 | MFR Recommended |
LM87CIMT | Texas Instruments | 332 | LM87CIMT-ND | ¥83.00000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 2156-LM87CIMT/NOPB-TI LM87CIMT-NDR LM87CIMTNOPB -LM87CIMT-NDR *LM87CIMT/NOPB -LM87CIMT/NOPB-ND NATNSCLM87CIMT/NOPB |
Standard Package | 61 |