
LM74910HQRGERQ1 | |
|---|---|
DigiKey Part Number | 296-LM74910HQRGERQ1TR-ND - Tape & Reel (TR) 296-LM74910HQRGERQ1CT-ND - Cut Tape (CT) 296-LM74910HQRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74910HQRGERQ1 |
Description | AUTOMOTIVE IDEAL DIODE WITH CIRC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.6A | |
Current - Supply | 675 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥32.13200 | ¥321.32 |
| 25 | ¥29.58680 | ¥739.67 |
| 100 | ¥26.79050 | ¥2,679.05 |
| 250 | ¥25.45688 | ¥6,364.22 |
| 500 | ¥24.65318 | ¥12,326.59 |
| 1,000 | ¥23.99156 | ¥23,991.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.17454 | ¥69,523.62 |









