LM70CIMM-3/NOPB | ||
---|---|---|
DigiKey Part Number | LM70CIMM-3/NOPBTR-ND - Tape & Reel (TR) LM70CIMM-3/NOPBCT-ND - Cut Tape (CT) LM70CIMM-3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM70CIMM-3/NOPB | |
Description | SENSOR DIGITAL -55C-150C 8VSSOP | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM70CIMM-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM70 |
PCN Obsolescence/ EOL | EOL 09/Nov/2023 |
PCN Assembly/Origin | Assembly Process 05/May/2021 |
HTML Datasheet | LM70 |
EDA Models | LM70CIMM-3/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥18.90100 | ¥189.01 |
25 | ¥16.79880 | ¥419.97 |
50 | ¥15.95960 | ¥797.98 |
100 | ¥15.53940 | ¥1,553.94 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM70CIMMX-3/NOPB | Texas Instruments | 1,299 | LM70CIMMX-3/NOPBCT-ND | ¥23.74000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | -LM70CIMM-3/NOPBCT LM70CIMM-3/NOPBTR *LM70CIMM-3/NOPB -LM70CIMM-3-NDR -LM70CIMM-3/NOPBCT-ND LM70CIMM-3CT-NDR LM70CIMM3NOPB LM70CIMM-3/NOPBCT LM70CIMM-3TR-NDR LM70CIMM-3/NOPBDKR |
Standard Package | 1,000 |