LM567CMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38556-2-ND - Tape & Reel (TR) 296-38556-1-ND - Cut Tape (CT) 296-38556-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM567CMX/NOPB | |
Description | IC TELECOM INTERFACE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Tone Decoder 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM567CMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 9V | |
Current - Supply | 12mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
10 | ¥16.97500 | ¥169.75 |
25 | ¥16.01240 | ¥400.31 |
100 | ¥13.64190 | ¥1,364.19 |
250 | ¥12.80936 | ¥3,202.34 |
500 | ¥11.20812 | ¥5,604.06 |
1,000 | ¥9.28680 | ¥9,286.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.64631 | ¥21,615.77 |
5,000 | ¥8.32610 | ¥41,630.50 |