LM555CMM/NOPB | ||
---|---|---|
DigiKey Part Number | LM555CMM/NOPBTR-ND - Tape & Reel (TR) LM555CMM/NOPBCT-ND - Cut Tape (CT) LM555CMM/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM555CMM/NOPB | |
Description | IC OSC SGL TIMER 100KHZ 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM555CMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.98300 | ¥99.83 |
25 | ¥9.47280 | ¥236.82 |
100 | ¥7.78190 | ¥778.19 |
250 | ¥7.27424 | ¥1,818.56 |
500 | ¥6.42826 | ¥3,214.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.07497 | ¥5,074.97 |
2,000 | ¥4.73665 | ¥9,473.30 |
5,000 | ¥4.49982 | ¥22,499.10 |
10,000 | ¥4.33064 | ¥43,306.40 |